PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,708 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.041" (1.04mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | Through Hole | Swage | Non-Insulated | 0.063" (1.60mm) | Brass | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥15.02000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.275" (6.99mm) | 0.535" (13.59mm) | 0.172" (4.37mm) | 0.136" (3.45mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - |