PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.090" (2.29mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
899 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.79768 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.79768 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.090" (2.29mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.31112 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.31112 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.090" (2.29mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.64805 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.090" (2.29mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.13063 Bulk | Bulk | Active | Standard Tail | Solder | 0.350" (8.89mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |