PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,168 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
949 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.32567 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.89779 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.12462 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.03457 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.11666 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |