PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,106 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
14,430 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
17,362 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
32,822 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | No Tail | Solder | 0.168" (4.27mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |