PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,400 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | No Tail | Solder | 0.180" (4.57mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.061" (1.55mm) | 0.078" (1.98mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
28,311 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | No Tail | Solder | 0.150" (3.81mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |