PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,359 In Stock | 1 : ¥4.35000 Bulk | - | Bulk | Active | No Tail | Solder | 0.193" (4.90mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.175" (4.45mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | ||
32,822 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | No Tail | Solder | 0.168" (4.27mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |