PC Card Sockets

Results: 3
Packaging
BulkTape & Reel (TR)
Card Type
Mini SIMSIM Card
Number of Positions
67 (6 + 1)
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Ejector Side
-Right
Mounting Type
Surface MountSurface Mount, Right Angle
Features
-Switch
Height Above Board
0.061" (1.55mm)0.075" (1.90mm)-
Contact Finish Thickness
19.7µin (0.50µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
CONN SIM CARD PUSH-PULL SMD
SF11V006S4BR1000
CONN SIM CARD PUSH-PULL SMD
JAE Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Mini SIM
6
Connector and Ejector
Push In, Push Out
Right
Surface Mount, Right Angle
-
0.061" (1.55mm)
-
Gold
-
CONN SIM CARD PUSH-PULL SMD
SF11V006S4CR1000
CONN SIM CARD PUSH-PULL SMD
JAE Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Mini SIM
7 (6 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.075" (1.90mm)
-
Gold
19.7µin (0.50µm)
MEMORY CARD CONNECTOR
SF11-STR2-B
MEMORY CARD CONNECTOR
JAE Electronics
0
In Stock
Obsolete
Bulk
Obsolete
SIM Card
6
Connector and Ejector
Push In, Pull Out
Right
Surface Mount
-
-
-
Gold
19.7µin (0.50µm)
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.