PC Card Sockets

Results: 3
Manufacturer
GCTMolex
Series
50396078646SIM8066
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMNANO SIM
Number of Positions
67 (6 + 1)8 (6 + 2)
Connector Type
ConnectorConnector and Ejector
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Features
-Board Guide, SwitchSwitch
Height Above Board
0.056" (1.42mm)0.057" (1.45mm)
Contact Finish Thickness
15.0µin (0.38µm)20.0µin (0.51µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0786463001
0786463001
CONN MICRO SIM CARD PUSH-PULL
Molex
216,452
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,500 : ¥4.43844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.057" (1.45mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
SIM8066-6-1-14-01-A
SIM8066-6-1-14-01-A
NANO SIM PUSH-PUSH 6P 1.44MM H G
GCT
7,254
In Stock
1 : ¥11.39000
Cut Tape (CT)
1,500 : ¥5.91163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
7 (6 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
Flash
503960069x
5039600696
CONN MICRO SIMM PUSH-PUSH R/A
Molex
25,681
In Stock
1 : ¥16.34000
Cut Tape (CT)
1,600 : ¥11.52554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
8 (6 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.056" (1.42mm)
Normal, Standard - Top
Gold
20.0µin (0.51µm)
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.