PC Card Sockets

Results: 2
Manufacturer
JAE ElectronicsMolex
Series
78800SF72
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMNANO SIM
Number of Positions
68 (6 + 2)
Insertion, Removal Method
Hinged LidPush In, Push Out
Features
-Switch
Height Above Board
0.049" (1.25mm)0.055" (1.40mm)
Contact Finish Thickness
15.0µin (0.38µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0788000001
0788000001
CONN MICRO SIM CARD HINGED TYPE
Molex
31,372
In Stock
1 : ¥14.45000
Cut Tape (CT)
1,200 : ¥8.02741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.055" (1.40mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
SF72S006VBDR2500
SF72S006VBDR2500
NANO SIM CARD CONNECTOR
JAE Electronics
22,044
In Stock
1 : ¥18.55000
Cut Tape (CT)
2,500 : ¥9.64087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
8 (6 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.049" (1.25mm)
Normal, Standard - Top
Gold
Flash
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.