PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,845 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥5.11163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NANO SIM | 6 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | - | 0.044" (1.12mm) | Normal, Standard - Top | Gold | 2.00µin (0.051µm) | |||
8,493 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,000 : ¥5.98647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Micro SIM | 8 (6 + 2) | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | Flash | |||
113,987 In Stock | 1 : ¥35.38000 Cut Tape (CT) 1,000 : ¥20.51170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SIM, SAM Card | 8 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.106" (2.70mm) | Normal, Standard - Top | Gold | - | |||
28,341 In Stock | 1 : ¥29.72000 Cut Tape (CT) 1,500 : ¥16.62359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Combo - microSD™, NANO SIM | 15 (14 + 1) | Connector and Ejector | Push In, Push Out | Left | Surface Mount, Right Angle | Switch | 0.081" (2.05mm) | Normal, Standard - Top | Gold or Gold-Palladium | - |