PC Card Sockets

Results: 2
Series
502570503182
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Height Above Board
0.057" (1.45mm)0.071" (1.80mm)
Contact Finish Thickness
20.0µin (0.51µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
5031821852
5031821852
MICRO SD NORMAL ULTRALOWPRO8CKTE
Molex
15,724
In Stock
1 : ¥33.25000
Cut Tape (CT)
1,600 : ¥18.62609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
-
502570-0893
5025700893
CONN MICRO SD CARD PUSH-PUSH R/A
Molex
5,282
In Stock
15,600
Factory
1 : ¥36.29000
Cut Tape (CT)
1,300 : ¥21.05632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.071" (1.80mm)
Normal, Standard - Top
Gold
20.0µin (0.51µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.