PC Card Sockets

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)JAE Electronics
Series
-ST1-G/T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
9 (8 + 1)-
Connector Type
-Connector and Ejector
Insertion, Removal Method
-Hinged Lid
Mounting Type
-Surface Mount, Right Angle
Features
-Switch
Height Above Board
0.055" (1.40mm)-
Mounting Feature
-Normal, Standard - Top
Contact Finish
-Gold
Contact Finish Thickness
19.7µin (0.50µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
ST1W008S4TR2000
ST1W008S4TR2000
CONN MICRO SD CARD HINGED TYPE
JAE Electronics
8,307
In Stock
1 : ¥50.74000
Cut Tape (CT)
2,000 : ¥28.39677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
Switch
0.055" (1.40mm)
Normal, Standard - Top
Gold
19.7µin (0.50µm)
9,309
In Stock
1 : ¥23.81000
Cut Tape (CT)
1,000 : ¥11.77384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
-
-
-
-
-
-
-
-
-
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.