PC Card Sockets

Results: 5
Manufacturer
GCTMolexWürth Elektronik
Series
10422478646SIM8066WR-CRD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMNANO SIMSecure Digital - microSD™
Number of Positions
67 (6 + 1)89 (8 + 1)
Connector Type
ConnectorConnector and Ejector
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Features
-Board Guide, SwitchShieldedSwitch
Height Above Board
0.044" (1.12mm)0.057" (1.45mm)0.072" (1.83mm)0.077" (1.95mm)
Contact Finish Thickness
2.00µin (0.051µm)15.0µin (0.38µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0786463001
0786463001
CONN MICRO SIM CARD PUSH-PULL
Molex
216,452
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,500 : ¥4.43844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.057" (1.45mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
1042240820
1042240820
NANOSIM SOCKET 1.11H P/PULL TYPE
Molex
154,845
In Stock
1 : ¥8.46000
Cut Tape (CT)
2,000 : ¥5.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.044" (1.12mm)
Normal, Standard - Top
Gold
2.00µin (0.051µm)
SIM8066-6-1-14-01-A
SIM8066-6-1-14-01-A
NANO SIM PUSH-PUSH 6P 1.44MM H G
GCT
7,254
In Stock
1 : ¥11.39000
Cut Tape (CT)
1,500 : ¥5.91163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
7 (6 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
Flash
693023010811
693023010811
CONN SMART CARD PUSH-PULL
Würth Elektronik
3,166
In Stock
1 : ¥19.87000
Cut Tape (CT)
1,000 : ¥13.46416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
8
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Shielded
0.077" (1.95mm)
Normal, Standard - Top
Gold
-
693071010811
693071010811
CONN MICRO SD CARD PUSH-PUSH R/A
Würth Elektronik
9,080
In Stock
1 : ¥25.53000
Cut Tape (CT)
1,400 : ¥16.50176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.072" (1.83mm)
Normal, Standard - Top
Gold
-
Showing
of 5

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.