Results: 0
Manufacturer
Altech CorporationAmphenol AnytekConta-Clip, Inc.Dinkle Corporation, USAMolexOn Shore Technology Inc.Phoenix ContactWAGO CorporationWeidmüller
Series
-*2EHDPCLIPLINE DFKCLIPLINE HDFKCLIPLINE HDFKVCLIPLINE PLWCLIPLINE PTCLIPLINE PWCLIPLINE PWOCLIPLINE RWCLIPLINE UW
Packaging
BagBoxBulk
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Front Panel Wire Connection
-Bolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Angled to PanelBolt/Screw Clamp - Wire Entry Parallel to PanelBolt/Screw Clamp - Wire Entry Parallel to Panel (2)Header, Female SocketsHeader, Male PinsPush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
-Bolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Angled to PanelBolt/Screw Clamp - Wire Entry Parallel to PanelCircular Clamp, Solder HookHeader, Male PinsPCB BoardPCB Pins - Right AnglePCB Pins - StraightPush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry Angled to PanelQuick Connect - 0.110" (2.80mm), Solder EyeletQuick Connect - 0.114" (2.90mm), Solder EyeletQuick Connect - 0.187" (4.75mm), Solder Eyelet
Width
0.197" (5.00mm)0.201" (5.10mm)0.240" (6.10mm)0.244" (6.20mm)0.276" (7.00mm)0.319" (8.10mm)0.339" (8.60mm)0.374" (9.50mm)0.394" (10.00mm)0.398" (10.10mm)0.437" (11.10mm)0.472" (12.00mm)
Panel Thickness
0.020 ~ 0.138" (0.5 ~ 3.5mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)0.039 ~ 0.098" (1.0 ~ 2.5mm)0.039 ~ 0.118" (1.0 ~ 3.0mm)0.039 ~ 0.157" (1.0 ~ 4.0mm)0.039 ~ 0.177" (1.0 ~ 4.5mm)0.039 ~ 0.197" (1.0 ~ 5.0mm)0.039 ~ 0.236" (1.0 ~ 6.0mm)0.059" (1.50mm)0.060 ~ 0.120" (1.5mm ~ 3.0mm)0.079 ~ 0.197" (2.0 ~ 5.0mm)0.079 ~ 0.315" (2.0 ~ 8.0mm)0.098 ~ 0.236" (2.5 ~ 6.0mm)0.098" (2.50mm)
Positions Per Level
123456789101112
Panel Mount Type
2 Piece2 Piece, Snap Lock2 Piece, Snap Lock - Front Flange-Chassis, PanelScrew ClampScrew Mount - Front FlangeScrew Mount - Rear FlangeSnap Fit
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)0.276" (7.00mm)0.300" (7.62mm)0.394" (10.00mm)0.400" (10.16mm)0.453" (11.50mm)0.472" (12.00mm)0.984" (25.00mm)-
Voltage - UL
150 V300 V500 V600 V800 V1 kV
Current - UL
5 A7 A8 A10 A12 A15 A20 A25 A30 A35 A40 A41 A
Wire Gauge
1/0-6 AWG1/0-8 AWG2-10 AWG2-14 AWG2-8 AWG2/0-6 AWG3-10 AWG3/0-4 AWG4 AWG4-10 AWG4-14 AWG4-16 AWG
Color
-BlackBlueGraniteGrayGreenGreen, YellowOrangeRedWhite
Features
-Engagement PinFuse, 5mm x 20mmFuse, 6.3x32GroundGround Feed ThroughLever ActuatedLock OpeningPush Button ActuatedSealing GasketSealing Gasket, Threaded Mate LockThreaded Mating LockThreaded Mating Lock, Shield Connection FeedthroughThreaded Mating Lock, Shield Connection Front Side
Number of Levels
12
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.