Panel Mount

Results: 3
Series
CLIPLINE DFKCOMBICON DFK-MSTBCOMBICON DFK-MSTBVA
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to PanelPCB Pins - StraightQuick Connect - 0.110" (2.80mm), Solder Eyelet
Width
3.200" (81.28mm)3.383" (85.93mm)3.572" (90.72mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)0.079 ~ 0.197" (2.0 ~ 5.0mm)-
Panel Mount Type
Screw Mount - Front FlangeScrew Mount - Rear Flange
Wire Gauge
12-24 AWG-
Features
-Sealing Gasket, Threaded Mate LockThreaded Mating Lock
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
0710277
0710277
TERM BLK HEADER 12POS GREEN
Phoenix Contact
82
In Stock
1 : ¥123.88000
Bulk
Bulk
Active
Header, Male Pins
Quick Connect - 0.110" (2.80mm), Solder Eyelet
3.200" (81.28mm)
0.020 ~ 0.157" (0.5 ~ 4.0mm)
12
Screw Mount - Front Flange
0.200" (5.08mm)
300 V
10 A
-
Green
-
1
1899388
1899388
TERM BLK HEADER 12POS GREEN
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥99.34000
Bulk
Bulk
Active
Header, Male Pins
PCB Pins - Straight
3.572" (90.72mm)
-
12
Screw Mount - Rear Flange
0.200" (5.08mm)
300 V
10 A
-
Green
Sealing Gasket, Threaded Mate Lock
1
1096142
1096142
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
3
In Stock
1 : ¥106.17000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
3.383" (85.93mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
12
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
Showing
of 3

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.