Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥88.34000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.400" (60.96mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 8 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
78 In Stock | 1 : ¥96.05000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.800" (71.12mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 10 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
18 In Stock 20 Factory | 1 : ¥152.78000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.592" (65.84mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
0 In Stock Check Lead Time | 1 : ¥87.02000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 3.172" (80.56mm) | - | 10 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 | |||
0 In Stock Check Lead Time | 1 : ¥79.28000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.983" (75.77mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 10 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 |