Meters

Results: 4
Number of Characters Per Row
56
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
LPAX
LPAXDA00
DISP OPTION CARD DEPND LED PNLMT
Red Lion Controls
2
In Stock
1 : ¥4,426.75000
Box
-
Box
Obsolete
Display
-
Option Card Dependent
LED - Red Characters
5
1.500" (38.00mm)
Option Cards Available
Option Card Dependent
Rectangular - 236.00mm x 92.20mm
Panel Mount
-
IP65 - Dust Tight, Water Resistant
Option Cards Available
LPAX0600
LPAX0600
DISP OPTION CARD DEPND LED PNLMT
Red Lion Controls
1
In Stock
1 : ¥4,789.16000
Box
-
Box
Obsolete
Display
-
Option Card Dependent
LED - Red Characters
6
1.500" (38.00mm)
Option Cards Available
Option Card Dependent
Rectangular - 236.00mm x 92.20mm
Panel Mount
-
IP65 - Dust Tight, Water Resistant
Option Cards Available
LPAX
LPAX0500
DISP OPTION CARD DEPND LED PNLMT
Red Lion Controls
0
In Stock
Obsolete
-
Box
Obsolete
Display
-
Option Card Dependent
LED - Red Characters
5
1.500" (38.00mm)
Option Cards Available
Option Card Dependent
Rectangular - 236.00mm x 92.20mm
Panel Mount
-
IP65 - Dust Tight, Water Resistant
Option Cards Available
LPAX0600
LPAXCK00
DISP OPTION CARD DEPND LED PNLMT
Red Lion Controls
0
In Stock
Obsolete
-
Box
Obsolete
Display
-
Option Card Dependent
LED - Red Characters
6
1.500" (38.00mm)
Option Cards Available
Option Card Dependent
Rectangular - 236.00mm x 92.20mm
Panel Mount
-
IP65 - Dust Tight, Water Resistant
Option Cards Available
Showing
of 4

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.