Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥452.69000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 999999.99hrs | 8 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 10 ~ 30VDC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
18 In Stock | 1 : ¥343.11000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 100 ~ 130VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
5 In Stock | 1 : ¥316.59000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 187 ~ 264VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 42 ~ 48VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 20 ~ 30VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 360 ~ 440VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock Check Lead Time | 10 : ¥313.44000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 20 ~ 30VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock Check Lead Time | 10 : ¥328.31700 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 100 ~ 130VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock Check Lead Time | 10 : ¥343.10900 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 187 ~ 264VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected |