Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥1,513.15000 Box | Box | Active | LED | Green | Green | - | DC | 24V | - | Round | 0.87" (22.00mm) | 22.00mm Dia | Round with Flat Top | - | - | - | - | IP65 | - | |||
3 In Stock | 1 : ¥1,513.15000 Box | Box | Active | LED | Red | Red | - | DC | 24V | - | Round | 0.87" (22.00mm) | 22.00mm Dia | Round with Flat Top | - | - | - | - | IP65 | - | |||
10 In Stock | 1 : ¥1,674.66000 Box | Box | Active | LED | Red | Red | Fresnel | AC/DC | 24V ~ 28V | - | Round | 1.18" (30.00mm) | 30.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | - | |||
9 In Stock | 1 : ¥1,674.66000 Box | Box | Active | LED | Red | Red | Fresnel | AC/DC | 120V | - | Round | 1.18" (30.00mm) | 30.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 | - | |||
9 In Stock | 1 : ¥1,674.66000 Box | Box | Active | LED | Green | Green | Fresnel | AC/DC | 24V ~ 28V | - | Round | 1.18" (30.00mm) | 30.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | - | |||
5 In Stock | 1 : ¥1,674.66000 Box | Box | Active | LED | Yellow | Amber | Fresnel | AC/DC | 120V | - | Round | 1.18" (30.00mm) | 30.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | - | |||
1 In Stock | 1 : ¥1,674.66000 Box | Box | Active | LED | Green | Green | Fresnel | AC/DC | 120V | - | Round | 1.18" (30.00mm) | 30.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,674.66000 Box | Box | Active | LED | Red | Red | Fresnel | AC/DC | 120V | - | Round | 1.18" (30.00mm) | 30.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | - | |||
0 In Stock Check Lead Time | 1 : ¥4,998.49000 Box | Box | Active | - | - | - | - | DC | 24V | - | - | - | - | - | - | - | - | Screw Terminal | IP65 | - |