Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥117.66000 Bulk | Bulk | Active | LED | Green | Green | Fresnel | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 415mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
147 In Stock | 1 : ¥170.17000 Bag | Bag | Active | LED | Red | Red | Fresnel | Vf (Typ), If (Max) | 1.8V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 295mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
488 In Stock | 1 : ¥170.17000 Bag | Bag | Active | LED | Green | Green | Fresnel | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 415mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
498 In Stock | 1 : ¥173.46000 Bag | Bag | Active | LED | Blue | Blue | Fresnel | Vf (Typ), If (Max) | 3V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 1125mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
485 In Stock | 1 : ¥173.46000 Bag | Bag | Active | LED | Blue | Blue | Fresnel | Vf (Typ), If (Max) | 3V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 1125mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥99.03666 Bag | Bag | Active | LED | Yellow | Yellow | Fresnel | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 330mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥99.03666 Bag | Bag | Active | LED | Red | Red | Fresnel | Vf (Typ), If (Max) | 1.8V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 295mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥99.03666 Bag | Bag | Active | LED | Yellow | Yellow | Fresnel | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 330mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥100.92308 Bag | Bag | Active | LED | - | Colorless | Fresnel | - | - | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | - | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥100.92308 Bag | Bag | Active | LED | - | Colorless | Fresnel | - | - | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | - | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - |