Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥50.01180 Bulk | Bulk | Active | LED | Amber | Amber | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.25" (6.35mm) | - | Round with Flat Top | - | - | - | PC Pin | - | - | |||
0 In Stock Check Lead Time | 100 : ¥50.01180 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.25" (6.35mm) | - | Round with Flat Top | - | - | - | PC Pin | - | - | |||
0 In Stock | Active | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.25" (6.35mm) | - | Round with Flat Top | - | - | - | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Amber | Amber | Diffused | DC | 24V | 17mA | Round | 0.25" (6.35mm) | - | Round with Flat Top | - | - | - | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | Red | Diffused | DC | 5V | 22mA | Round | 0.25" (6.35mm) | - | Round with Flat Top | - | - | - | PC Pin | - | - |