Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥109.60000 Bulk | Bulk | Active | LED | Red | Red | Clear | - | - | - | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, IP67, IP69K | - | |||
20 In Stock | 1 : ¥307.87000 Bulk | Bulk | Active | LED | Yellow | Yellow | Clear | - | - | - | Round | 1.20" (30.50mm) | 38.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, IP67, IP69K | - | |||
5 In Stock | 1 : ¥437.99000 Bulk | Bulk | Active | LED | Green | Green | Clear | - | - | - | Round | 1.20" (30.50mm) | 38.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, IP67, IP69K | - | |||
1 In Stock | 1 : ¥282.34000 Bulk | Bulk | Active | LED | Red | Red | Clear | - | - | - | Round | 1.20" (30.50mm) | 38.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, IP67, IP69K | - | |||
0 In Stock Check Lead Time | 1 : ¥437.99000 Bulk | Bulk | Active | LED | Blue | Blue | Clear | - | - | - | Round | 1.20" (30.50mm) | 38.00mm Dia | Round with Flat Top | - | - | - | Screw Terminal | IP66, IP67, IP69K | - |