Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,634 In Stock | 1 : ¥129.30000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 60mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
36 In Stock | 1 : ¥159.74000 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 50mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥243.05000 Tray | Tray | Active | LED | Red | Red | Diffused | - | 2V | 20mA | Round | 0.315" (8.00mm) | 5.00mm Dia | Round with Domed Top | 6000mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - |