Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,878 In Stock | 1 : ¥131.51000 Bag | Bag | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 10mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
953 In Stock | 1 : ¥131.51000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
1,377 In Stock | 1 : ¥146.99000 Bag | Bag | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 40mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
570 In Stock | 1 : ¥168.75000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (8.00mm) | 5mm, T-1 3/4 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
185 In Stock | 1 : ¥340.05000 Bag | Bag | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | 10mcd | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
136 In Stock | 1 : ¥369.29000 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | 6mcd | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
3,814 In Stock | 1 : ¥9.95000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.17" (4.32mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
183 In Stock | 1 : ¥218.65000 Bag | Bag | Active | LED | Blue | - | - | Vf (Typ), If (Max) | 3.3V | 20mA | Round | 0.394" (10.00mm) | 5mm, T-1 3/4 | Round with Flat Top | 50mcd | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
53 In Stock | 1 : ¥245.35000 Bag | Bag | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | 50mcd | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥300.51800 Bag | Bag | Active | LED | White | - | - | Vf (Typ), If (Max) | 3.3V | 20mA | Round | 0.394" (10.00mm) | 5mm, T-1 3/4 | Round with Flat Top | 950mcd | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - |