Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,376 In Stock | 1 : ¥80.00000 Bulk | Bulk | Active | LED | Green | Green | Clear | - | 2.8V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
465 In Stock | 1 : ¥192.64000 Bag | Bag | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 200mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
1,015 In Stock | 1 : ¥344.04000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | 8mcd | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
290 In Stock | 1 : ¥150.81000 Bag | Bag | Active | LED | Green | Green | Diffused | DC | 12V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
59 In Stock | 1 : ¥162.97000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 12mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
65 In Stock | 1 : ¥144.10000 Tray | Tray | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Flat Top | 250mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥198.16000 Bulk | Bulk | Active | LED | Green, Red, Yellow | - | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 10mcd Green, 15mcd Red, 6mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - |