Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥158.38000 Bag | Bag | Active | LED | Green, Red, Yellow | - | Diffused | DC | 12V Green, 12V Red, 12V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Flat Top | 30mcd Green, 180mcd Red, 30mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
435 In Stock | 1 : ¥130.75000 Bag | Bag | Active | LED | Green, Red, Yellow | - | Diffused | DC | 12V Green, 12V Red, 12V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 10mcd Green, 15mcd Red, 6mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
249 In Stock | 1 : ¥192.04000 Bag | Bag | Active | LED | Green, Red, Yellow | - | Diffused | DC | 12V Green, 12V Red, 12V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 15mcd Green, 60mcd Red, 13mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥341.75000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | Clear | Diffused | DC | 12V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.55" (14.00mm) | - | Round with Domed Top | 220mcd Red, 500mcd Green, 100mcd Blue | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥98.27000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |