Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥233.53000 Bulk | Bulk | Active | LED | Green, Red, Yellow | - | Diffused | DC | 24V Green, 24V Red, 24V Yellow | 40mA Green, 40mA Red, 40mA Yellow | Round | 0.87" (22.10mm) | 18.00mm Dia | Round with Domed Top | 50mcd Green, 80mcd Red, 50mcd Yellow | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
87 In Stock | 1 : ¥131.09000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 8mcd | - | 100° | Solder Lug | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥98.86920 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | DC | 24V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 6mcd | - | 100° | Solder Lug | IP67 | - |