Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : ¥89.09000 Bag | Bag | Not For New Designs | Neon | Green | - | - | AC | 208V ~ 250V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
288 In Stock | 1 : ¥185.16000 Bulk | Bulk | Active | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 20mcd | - | - | PC Pin | IP66 | - | |||
63 In Stock | 1 : ¥129.39000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2V | 25mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 20mcd | - | - | PC Pin | IP66 | - |