Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,027 In Stock | 1 : ¥19.81000 Bulk | Bulk | Active | LED | Green | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 10mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
488 In Stock | 1 : ¥136.27000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 40mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
364 In Stock | 1 : ¥174.06000 Bag | Bag | Active | LED | Red | Red | Fresnel | Vf (Typ), If (Max) | 1.8V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 295mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
296 In Stock | 1 : ¥117.66000 Bulk | Bulk | Active | LED | Green | Green | Fresnel | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 415mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - | |||
500 In Stock | 1 : ¥174.06000 Bag | Bag | Active | LED | Yellow | Yellow | Fresnel | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.40" (10.16mm) | 12.70mm Dia | Round with Domed Top | 330mcd | - | - | Wire Leads - 12" (304.80mm) | NEMA 4 | - |