Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,167 In Stock | 1 : ¥137.04000 Bulk | Bulk | Active | LED | Green | Green | Clear | DC | 5V ~ 28V | 20mA | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Flat Top | 3640mcd | - | - | Wire Leads - 5.5" (139.70mm) | IP67 | - | |||
129 In Stock | 1 : ¥137.04000 Bulk | Bulk | Active | LED | White | White | Clear | DC | 5V ~ 28V | 20mA | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Flat Top | 2980mcd | - | - | Wire Leads - 5.5" (139.70mm) | IP67 | - | |||
112 In Stock | 1 : ¥137.04000 Bulk | Bulk | Active | LED | Blue | Blue | Clear | DC | 5V ~ 28V | 20mA | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Flat Top | 270mcd | - | - | Wire Leads - 5.5" (139.70mm) | IP67 | - |