Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : ¥59.42000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 13000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
190 In Stock | 1 : ¥59.42000 Bulk | Bulk | Active | LED | Amber | Amber | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 13000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
187 In Stock | 1 : ¥59.42000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 12000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
145 In Stock | 1 : ¥59.42000 Bag | Bag | Active | LED | Blue | Blue | Clear | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 3200mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
94 In Stock | 1 : ¥54.58000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 13000mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥173.17000 Bag | Bag | Active | LED | Red | Red | Clear | DC | 12V | 18mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 1100mcd | - | - | Quick Connect | IP66/IP67, NEMA 4X | - |