Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥42.85000 Bag | Bag | Active | LED | Green | - | - | DC | 12V | 20mA | Round | 0.50" (12.70mm) | 16.00mm Dia | Round with Flat Top | 120mcd | - | - | Solder Lug | - | - | |||
281 In Stock | 1 : ¥59.42000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 13000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
187 In Stock | 1 : ¥59.42000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 12000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
111 In Stock | 1 : ¥63.25000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 12000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
172 In Stock | 1 : ¥44.46000 Bag | Bag | Active | LED | Blue | Blue | Clear | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 3200mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - |