1092QC5-12V | |
---|---|
DigiKey Part Number | 1092QC5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092QC5-12V |
Description | LED PMI, GREEN, HI-HAT, 12V, 3/1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QC5-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 12000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
10 | ¥42.01300 | ¥420.13 |
100 | ¥34.41040 | ¥3,441.04 |
500 | ¥29.00854 | ¥14,504.27 |
1,000 | ¥26.60787 | ¥26,607.87 |
2,000 | ¥25.50756 | ¥51,015.12 |