Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,349 In Stock | 1 : ¥43.78000 Bag | Bag | Not For New Designs | Neon | Red | - | - | AC | 208V ~ 250V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
22 In Stock | 1 : ¥173.17000 Bag | Bag | Active | LED | Red | Red | Clear | AC | 230V | 3mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 230mcd | - | - | Quick Connect | IP66/IP67, NEMA 4X | - | |||
9 In Stock | 1 : ¥198.93000 Bag | Bag | Active | LED | Green, Red, Yellow | - | Diffused | DC | 12V Green, 12V Red, 12V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 50mcd Green, 80mcd Red, 50mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - |