Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥35.88000 Bulk | Bulk | Active | LED | Red | - | - | DC | 12V | 15mA | Round | 0.28" (7.20mm) | - | Round with Flat Top | 35mcd | - | - | Solder Lug | IP66, NEMA 4X | - | |||
554 In Stock | 1 : ¥116.13000 Bulk | Bulk | Active | LED | Green, Red, Yellow | - | Diffused | DC | 12V Green, 12V Red, 12V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 50mcd Green, 80mcd Red, 50mcd Yellow | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - |