Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,829 In Stock | 1 : ¥158.38000 Bulk | Bulk | Active | LED | Green, Red | - | Clear | DC | 5V ~ 28V | 20mA | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Flat Top | 2380mcd Green, 1130mcd Red | - | - | Wire Leads - 5.5" (139.70mm) | IP67 | - | |||
269 In Stock | 1 : ¥56.11000 Bulk | Bulk | Active | LED | Red | Red | Diffused | AC | 125V | 25mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 13000mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - |