Panel Indicators, Pilot Lights

Results: 2
Lamp Color
GreenRed
Lens Color
RedWhite
Voltage
1.8V2.1V
Current
2mA7mA
Millicandela Rating
1.8mcd85mcd
Wavelength - Peak
531nm635nm
Viewing Angle
100°-
Termination Style
-Wire Leads - 14" (355.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
558-1101-007F
5581101007F
LED PANEL IND RED DIFF SNAP-IN
Dialight
549
In Stock
1 : ¥22.95000
Bulk
Bulk
Active
LED
Red
Red
Diffused
Vf (Typ), If (Max)
1.8V
7mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
1.8mcd
635nm
-
Wire Leads - 14" (355.60mm)
-
-
558-6203-802F
5586203802F
LED PMI SNP IN INGAN G 14"
Dialight
244
In Stock
1 : ¥35.70000
Bulk
Bulk
Active
LED
Green
White
Diffused
Vf (Typ), If (Max)
2.1V
2mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
85mcd
531nm
100°
-
-
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.