Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥29.33000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 12V | 10mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 30mcd | 622nm | 30° | PC Pin | - | - | |||
3,127 In Stock | 1 : ¥30.09000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 10mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 8mcd | 570nm | 30° | PC Pin | - | - | |||
480 In Stock | 1 : ¥30.86000 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | DC | 2.1V | 20mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 1500mcd | 590nm | 30° | PC Pin | - | - | |||
30 In Stock | 1 : ¥25.25000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Domed Top | 40mcd | 625nm | 40° | - | - | - | |||
16 In Stock | 1 : ¥30.60000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 3.2V | 20mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 1500mcd | 516nm | 45° | PC Pin | - | - |