Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,672 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
7,510 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 25mcd | 585nm | - | Wire Leads - 6" (152.40mm) | - | - |