Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock 500 Factory | 1 : ¥109.07000 Tray | - | Tray | Active | LED | Green | Colorless | Clear | Vf (Typ), If (Max) | 3.5V | 30mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Domed Top | 6100mcd | - | - | PC Pin | IP67 | - | ||
245 In Stock 400 Factory | 1 : ¥109.07000 Tray | - | Tray | Active | LED | Red | Colorless | Clear | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Domed Top | 5000mcd | - | - | PC Pin | IP67 | - |