Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : ¥22.95000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 1.8V | 7mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 1.8mcd | 635nm | - | Wire Leads - 14" (355.60mm) | - | - | |||
287 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | LED | Green | White | Diffused | Vf (Typ), If (Max) | 2.1V | 2mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 85mcd | 531nm | 100° | - | - | - |