Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,383 In Stock | 1 : ¥56.36000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.24" (6.00mm) | 7.20mm Dia | Round with Convex Top | 20mcd | - | 30° | Wire Leads - 7.87" (200.00mm) | - | - | |||
1,797 In Stock | 1 : ¥53.05000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 12V | 20mA | Round | 0.24" (6.00mm) | 8.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
599 In Stock | 1 : ¥28.56000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | 20mA | Round | 0.24" (6.00mm) | 7.20mm Dia | Round with Convex Top | 20mcd | - | 30° | Solder Lug | - | - | |||
65 In Stock | 1 : ¥36.90000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 3V | 20mA | Round | 0.31" (8.00mm) | 10mm, T-3 1/8 | Round with Domed Top | 8000 ~ 10000mcd | - | 60° | Wire Leads - 7.3" (185.42mm) | IP50 | - |