Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥157.52000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.69" (17.53mm) | 16.50mm Dia | Round with Flat Top | - | - | - | Wire Leads - 6" (152.40mm) | IP67, NEMA 4X | - | |||
81 In Stock | 1 : ¥174.27000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.69" (17.53mm) | 16.50mm Dia | Round with Flat Top | - | - | - | Wire Leads - 6" (152.40mm) | IP67, NEMA 4X | - | |||
35 In Stock | 1 : ¥157.52000 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | DC | 24V | 20mA | Round | 0.69" (17.53mm) | 16.50mm Dia | Round with Domed Top | - | - | - | Wire Leads - 6" (152.40mm) | IP67, NEMA 4X | - |