Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808 In Stock | 1 : ¥28.65000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 30mcd | 565nm | 60° | - | - | - | ||
1,394 In Stock | 1 : ¥71.84000 Bulk | Bulk | Active | LED | Green, Red | - | Clear | DC | 3V Green, 3V Red | 10mA Green, 10mA Red | Round | 0.24" (6.20mm) | - | Round with Domed Top | 50mcd Green, 40mcd Red | 517nm Green, 622nm Red | 120° | Wire Leads - 6" (152.40mm) | - | - |