Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,323 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
1,377 In Stock | 1 : ¥146.99000 Bag | Bag | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 40mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
979 In Stock | 1 : ¥146.99000 Bag | Bag | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
710 In Stock | 1 : ¥28.99000 Bag | Bag | Active | LED | Green | - | - | DC | 24V | 20mA | Round | 0.50" (12.70mm) | 13.97mm Dia | Round with Domed Top | 140mcd | - | - | Wire Leads - 4.54" (115.32mm) | - | - | |||
131 In Stock | 1 : ¥32.73000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.87" (22.00mm) | 29.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Screw Terminal | IP50 | - | |||
199 In Stock | 1 : ¥52.96000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.24" (6.00mm) | 8.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
466 In Stock | 1 : ¥59.76000 Bulk | Bulk | Active | LED | Green | Green | - | DC | 24V | 20mA | Round | 0.31" (8.00mm) | - | Round with Domed Top | 8000 ~ 10000mcd | - | 180° | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
1,155 In Stock | 1 : ¥120.55000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Flat Top | 800mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
1,009 In Stock | 1 : ¥139.85000 Bag | Bag | Active | LED | Green, Red, Yellow | - | Diffused | DC | 24V Green, 24V Red, 24V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Flat Top | 30mcd Green, 180mcd Red, 30mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
136 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 100mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
98 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 100mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
16 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 60mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
22 In Stock | 1 : ¥59.76000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.31" (8.00mm) | 10mm, T-3 1/8 | Round with Flat Top | 8000 ~ 10000mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥192.04000 Tray | Tray | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | - | Round with Domed Top | 2800mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥131.09000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 60mcd | - | 100° | Solder Lug | IP67 | - |