Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥71.41000 Bag | Bag | Active | LED | Green | - | - | DC | 24V | 15mA | Round | 0.37" (9.40mm) | 6.10mm Dia | Round with Domed Top | 110mcd | - | - | - | IP66, NEMA 4X | - | |||
175 In Stock | 1 : ¥75.49000 Bag | Bag | Active | LED | Green | - | - | DC | 24V | 15mA | Round | 0.37" (9.40mm) | 6.10mm Dia | Round with Domed Top | 110mcd | - | - | - | IP66, NEMA 4X | - | |||
33 In Stock | 1 : ¥75.49000 Bag | Bag | Active | LED | Yellow | - | - | DC | 24V | 15mA | Round | 0.37" (9.40mm) | 6.10mm Dia | Round with Domed Top | 90mcd | - | - | - | IP66, NEMA 4X | - |