Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥8.56135 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.8V | ±50ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.056" (1.42mm) | |||
0 In Stock | 1,000 : ¥9.17290 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.056" (1.42mm) |