Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
989 In Stock | 1 : ¥45.65000 Cut Tape (CT) 1,000 : ¥31.97512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
993 In Stock | 1 : ¥39.41000 Cut Tape (CT) 1,000 : ¥25.65564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
784 In Stock | 1 : ¥41.23000 Cut Tape (CT) 1,000 : ¥24.62941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
898 In Stock | 1 : ¥40.97000 Cut Tape (CT) 1,000 : ¥26.68186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
507 In Stock | 1 : ¥42.42000 Cut Tape (CT) 1,000 : ¥29.69118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
997 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥36.13017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 200 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) |