Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | SO (SAW) | 156.25 MHz | Enable/Disable | LVDS | 2.5V | ±100ppm | - | -10°C ~ 70°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | SO (SAW) | 212.5 MHz | Enable/Disable | LVDS | 2.5V | ±100ppm | - | -10°C ~ 70°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | SO (SAW) | 312.5 MHz | Enable/Disable | LVDS | 2.5V | ±100ppm | - | -10°C ~ 70°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | SO (SAW) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±100ppm | - | -10°C ~ 70°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | SO (SAW) | 212.5 MHz | Enable/Disable | LVDS | 3.3V | ±100ppm | - | -10°C ~ 70°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) |