Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock 1,000 Factory | 1,000 : ¥9.53979 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Crystal | XO (Standard) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
1,996 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥7.46066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
842 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥7.46066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
2,000 In Stock | 1 : ¥21.43000 Cut Tape (CT) 1,000 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | HCMOS | 3.3V | ±30ppm | - | -30°C ~ 85°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.065" L x 0.049" W (1.65mm x 1.25mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | - | - | - | - | - | - | - | - | - | - | - | - | - | - |